


7446222007 | |
|---|---|
DigiKey Part Number | 732-4582-ND |
Manufacturer | |
Manufacturer Product Number | 7446222007 |
Description | CMC 6.8MH 1.5A 2LN TH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7446222007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 6.8 mH @ 10 kHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.925" L x 0.630" W (23.50mm x 16.00mm) | |
Height (Max) | 1.004" (25.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,90000 Kč | 98,90 Kč |
| 10 | 96,96900 Kč | 969,69 Kč |
| 50 | 89,50180 Kč | 4 475,09 Kč |
| 100 | 85,87340 Kč | 8 587,34 Kč |
| 500 | 76,39954 Kč | 38 199,77 Kč |
| 910 | 72,77099 Kč | 66 221,60 Kč |
| Unit Price without VAT: | 98,90000 Kč |
|---|---|
| Unit Price with VAT: | 119,66900 Kč |

