6.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 300mOhm
WEbinar Partnered with Digi-Key: How to Pass Conducted Emissions Using Line Filters

7446121007

DigiKey Part Number
732-4571-ND
Manufacturer
Manufacturer Product Number
7446121007
Description
CMC 6.8MH 1A 2LN TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
6.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
7446121007 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
6.8 mH @ 10 kHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
300mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.728" L x 0.531" W (18.50mm x 13.50mm)
Height (Max)
0.807" (20.50mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
166,98000 Kč66,98 Kč
1065,72400 Kč657,24 Kč
5060,67580 Kč3 033,79 Kč
10058,05530 Kč5 805,53 Kč
25051,80628 Kč12 951,57 Kč
60049,18572 Kč29 511,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:66,98000 Kč
Unit Price with VAT:81,04580 Kč