


7446120027 | |
|---|---|
DigiKey Part Number | 732-4574-ND |
Manufacturer | |
Manufacturer Product Number | 7446120027 |
Description | CMC 27MH 400MA 2LN TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 27 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 7446120027 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 27 mH @ 10 kHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 1.2Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.728" L x 0.531" W (18.50mm x 13.50mm) | |
Height (Max) | 0.807" (20.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 10 | 65,72400 Kč | 657,24 Kč |
| 50 | 60,67580 Kč | 3 033,79 Kč |
| 100 | 58,05530 Kč | 5 805,53 Kč |
| 250 | 51,80628 Kč | 12 951,57 Kč |
| 600 | 49,18572 Kč | 29 511,43 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |



