



7445820 | |
|---|---|
DigiKey Part Number | 732-7445820TR-ND - Tape & Reel (TR) 732-7445820CT-ND - Cut Tape (CT) 732-7445820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7445820 |
Description | FIXED IND 100UH 1.8A 190 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 1.8 A 190mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7445820 Models |
Category | Current - Saturation (Isat) 3.4A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 190mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 6MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.730" L x 0.600" W (18.54mm x 15.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.280" (7.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,89000 Kč | 50,89 Kč |
| 10 | 48,55200 Kč | 485,52 Kč |
| 50 | 43,71320 Kč | 2 185,66 Kč |
| 100 | 40,48050 Kč | 4 048,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 36,89130 Kč | 11 067,39 Kč |
| 600 | 33,84013 Kč | 20 304,08 Kč |
| Unit Price without VAT: | 50,89000 Kč |
|---|---|
| Unit Price with VAT: | 61,57690 Kč |


