7445xxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74457127

DigiKey Part Number
732-74457127TR-ND - Tape & Reel (TR)
732-74457127CT-ND - Cut Tape (CT)
732-74457127DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74457127
Description
WE-PD4 SMT POWER INDUCTOR 27 UH;
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
27 µH Shielded Wirewound Inductor 3.8 A 52mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74457127 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
27 µH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
6A
Shielding
Shielded
DC Resistance (DCR)
52mOhm Max
Q @ Freq
-
Frequency - Self Resonant
12.5MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.866" L x 0.591" W (22.00mm x 15.00mm)
Height - Seated (Max)
0.307" (7.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 482
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,08000 Kč42,08 Kč
5039,43120 Kč1 971,56 Kč
10035,49430 Kč3 549,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25028,40212 Kč7 100,53 Kč
Manufacturers Standard Package
Unit Price without VAT:42,08000 Kč
Unit Price with VAT:50,91680 Kč