
74457008 | |
|---|---|
DigiKey Part Number | 732-74457008TR-ND - Tape & Reel (TR) 732-74457008CT-ND - Cut Tape (CT) 732-74457008DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74457008 |
Description | FIXED IND 800NH 16A 3 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 800 nH Unshielded Wirewound Inductor 16 A 3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74457008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 35A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 92MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.866" L x 0.591" W (22.00mm x 15.00mm) | |
Height - Seated (Max) | 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 50 | 39,74920 Kč | 1 987,46 Kč |
| 100 | 35,78060 Kč | 3 578,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 30,53948 Kč | 7 634,87 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |

