
7445640 | |
|---|---|
DigiKey Part Number | 732-7445640TR-ND - Tape & Reel (TR) 732-7445640CT-ND - Cut Tape (CT) 732-7445640DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7445640 |
Description | WE-PD4 SMT POWER INDUCTOR 10000 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 mH Unshielded Wirewound Inductor 100 mA 39Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7445640 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 150mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 39Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 600kHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.394" W (12.70mm x 10.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,94000 Kč | 34,94 Kč |
| 50 | 33,30120 Kč | 1 665,06 Kč |
| 100 | 31,36870 Kč | 3 136,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 27,16748 Kč | 16 300,49 Kč |
| Unit Price without VAT: | 34,94000 Kč |
|---|---|
| Unit Price with VAT: | 42,27740 Kč |

