



7445620 | |
|---|---|
DigiKey Part Number | 732-7445620TR-ND - Tape & Reel (TR) 732-7445620CT-ND - Cut Tape (CT) 732-7445620DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7445620 |
Description | FIXED IND 100UH 1.4A 330 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 1.4 A 330mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7445620 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 330mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.394" W (12.70mm x 10.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 41,36600 Kč | 413,66 Kč |
| 50 | 38,61540 Kč | 1 930,77 Kč |
| 100 | 35,86460 Kč | 3 586,46 Kč |
| 250 | 33,09284 Kč | 8 273,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 29,10848 Kč | 17 465,09 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |

