



74455147 | |
|---|---|
DigiKey Part Number | 732-1339-2-ND - Tape & Reel (TR) 732-1339-1-ND - Cut Tape (CT) 732-1339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74455147 |
Description | FIXED IND 47UH 500MA 640 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 500 mA 640mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74455147 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 500mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 640mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 48,88300 Kč | 488,83 Kč |
| 50 | 44,01180 Kč | 2 200,59 Kč |
| 100 | 40,75710 Kč | 4 075,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 39,09828 Kč | 19 549,14 Kč |
| 1 000 | 35,86458 Kč | 35 864,58 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |

