


74439369082 | |
|---|---|
DigiKey Part Number | 732-74439369082TR-ND - Tape & Reel (TR) 732-74439369082CT-ND - Cut Tape (CT) 732-74439369082DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74439369082 |
Description | FIXED IND 8.2UH 9.8A 10 MOHM SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 9.8 A 10mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74439369082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20.45A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 16MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.457" L x 0.413" W (11.60mm x 10.50mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,54000 Kč | 116,54 Kč |
| 50 | 106,08180 Kč | 5 304,09 Kč |
| 100 | 78,53250 Kč | 7 853,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 71,82367 Kč | 21 547,10 Kč |
| 600 | 71,60178 Kč | 42 961,07 Kč |
| Unit Price without VAT: | 116,54000 Kč |
|---|---|
| Unit Price with VAT: | 141,01340 Kč |



