



74439358010 | |
|---|---|
DigiKey Part Number | 732-7273-2-ND - Tape & Reel (TR) 732-7273-1-ND - Cut Tape (CT) 732-7273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74439358010 |
Description | FIXED IND 1UH 17A 2.1 MOHM SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 17 A 2.1mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74439358010 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.1mOhm |
Series | Frequency - Self Resonant 51MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 8080 |
Current Rating (Amps) | Size / Dimension 0.346" L x 0.327" W (8.80mm x 8.30mm) |
Current - Saturation (Isat) 38.15A | Height - Seated (Max) 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,48000 Kč | 98,48 Kč |
| 50 | 85,00000 Kč | 4 250,00 Kč |
| 100 | 73,28300 Kč | 7 328,30 Kč |
| 250 | 64,25388 Kč | 16 063,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 55,16216 Kč | 27 581,08 Kč |
| Unit Price without VAT: | 98,48000 Kč |
|---|---|
| Unit Price with VAT: | 119,16080 Kč |

