10 µH Shielded Drum Core, Wirewound Inductor 5 A 26.5mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Drum Core, Wirewound Inductor 5 A 26.5mOhm Nonstandard
WE-XHMI Series, bottom
WEbinar Powered by Digi-Key: Inductors (Portuguese)

74439346100

DigiKey Part Number
732-10707-2-ND - Tape & Reel (TR)
732-10707-1-ND - Cut Tape (CT)
732-10707-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74439346100
Description
FIXED IND 10UH 5A 26.5 MOHM SMD
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 5 A 26.5mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74439346100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9.71A
Shielding
Shielded
DC Resistance (DCR)
26.5mOhm
Q @ Freq
-
Frequency - Self Resonant
16MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.262" L x 0.254" W (6.65mm x 6.45mm)
Height - Seated (Max)
0.240" (6.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 847
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
185,04000 Kč85,04 Kč
5077,23060 Kč3 861,53 Kč
25057,19856 Kč14 299,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70045,67066 Kč31 969,46 Kč
Manufacturers Standard Package
Unit Price without VAT:85,04000 Kč
Unit Price with VAT:102,89840 Kč