6.8 µH Shielded Drum Core, Wirewound Inductor 6.5 A 17.6mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Shielded Drum Core, Wirewound Inductor 6.5 A 17.6mOhm Nonstandard
WE-XHMI Series, bottom
WEbinar Powered by Digi-Key: Inductors (Portuguese)

74439346068

DigiKey Part Number
732-10705-2-ND - Tape & Reel (TR)
732-10705-1-ND - Cut Tape (CT)
732-10705-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74439346068
Description
FIXED IND 6.8UH 6.5A 17.6 MOHM
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 6.5 A 17.6mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74439346068 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
17.6mOhm
Series
Frequency - Self Resonant
21.5MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.262" L x 0.254" W (6.65mm x 6.45mm)
Current Rating (Amps)
Height - Seated (Max)
0.240" (6.10mm)
Current - Saturation (Isat)
11.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 609
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
185,04000 Kč85,04 Kč
5077,23060 Kč3 861,53 Kč
25057,19856 Kč14 299,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70047,37179 Kč33 160,25 Kč
Manufacturers Standard Package
Unit Price without VAT:85,04000 Kč
Unit Price with VAT:102,89840 Kč