4.7 µH Shielded Drum Core, Wirewound Inductor 7.4 A 13mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Drum Core, Wirewound Inductor 7.4 A 13mOhm Nonstandard
WE-XHMI Series, bottom
WEbinar Powered by Digi-Key: Inductors (Portuguese)

74439346047

DigiKey Part Number
732-10703-2-ND - Tape & Reel (TR)
732-10703-1-ND - Cut Tape (CT)
732-10703-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74439346047
Description
FIXED IND 4.7UH 7.4A 13 MOHM SMD
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 7.4 A 13mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74439346047 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
13mOhm
Series
Frequency - Self Resonant
25MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.262" L x 0.254" W (6.65mm x 6.45mm)
Current Rating (Amps)
Height - Seated (Max)
0.240" (6.10mm)
Current - Saturation (Isat)
13A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 920
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
185,04000 Kč85,04 Kč
5077,23060 Kč3 861,53 Kč
25057,19856 Kč14 299,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70047,37179 Kč33 160,25 Kč
Manufacturers Standard Package
Unit Price without VAT:85,04000 Kč
Unit Price with VAT:102,89840 Kč