



744393440056 | |
|---|---|
DigiKey Part Number | 732-10698-2-ND - Tape & Reel (TR) 732-10698-1-ND - Cut Tape (CT) 732-10698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744393440056 |
Description | FIXED IND 560NH 16A 2.9 MOHM SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Drum Core, Wirewound Inductor 16 A 2.9mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744393440056 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.9mOhm |
Series | Frequency - Self Resonant 110MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.262" L x 0.254" W (6.65mm x 6.45mm) |
Current Rating (Amps) | Height - Seated (Max) 0.130" (3.30mm) |
Current - Saturation (Isat) 30.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 50 | 53,73380 Kč | 2 686,69 Kč |
| 250 | 39,79120 Kč | 9 947,80 Kč |
| 500 | 38,87360 Kč | 19 436,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,96707 Kč | 32 967,07 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |


