560 nH Shielded Drum Core, Wirewound Inductor 16 A 2.9mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 nH Shielded Drum Core, Wirewound Inductor 16 A 2.9mOhm Nonstandard
WE-XHMI Series, bottom
WEbinar Powered by Digi-Key: Inductors (Portuguese)

744393440056

DigiKey Part Number
732-10698-2-ND - Tape & Reel (TR)
732-10698-1-ND - Cut Tape (CT)
732-10698-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744393440056
Description
FIXED IND 560NH 16A 2.9 MOHM SMD
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
560 nH Shielded Drum Core, Wirewound Inductor 16 A 2.9mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744393440056 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
30.8A
Shielding
Shielded
DC Resistance (DCR)
2.9mOhm
Q @ Freq
-
Frequency - Self Resonant
110MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.262" L x 0.254" W (6.65mm x 6.45mm)
Height - Seated (Max)
0.130" (3.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 799
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,00000 Kč59,00 Kč
5053,73380 Kč2 686,69 Kč
25039,79120 Kč9 947,80 Kč
50038,87360 Kč19 436,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00032,96707 Kč32 967,07 Kč
Manufacturers Standard Package
Unit Price without VAT:59,00000 Kč
Unit Price with VAT:71,39000 Kč