
744393305100 | |
|---|---|
DigiKey Part Number | 732-744393305100TR-ND - Tape & Reel (TR) 732-744393305100CT-ND - Cut Tape (CT) 732-744393305100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744393305100 |
Description | FIXED IND 10UH 5A 43.08 MOHM SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 5 A 43.08mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744393305100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 43.08mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 14MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.219" L x 0.211" W (5.55mm x 5.35mm) | |
Height - Seated (Max) | 0.201" (5.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,56000 Kč | 66,56 Kč |
| 10 | 53,12500 Kč | 531,25 Kč |
| 100 | 43,67580 Kč | 4 367,58 Kč |
| 500 | 36,74650 Kč | 18 373,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,22943 Kč | 29 229,43 Kč |
| Unit Price without VAT: | 66,56000 Kč |
|---|---|
| Unit Price with VAT: | 80,53760 Kč |

