7443844020022
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7443845030100

DigiKey Part Number
732-7443845030100TR-ND - Tape & Reel (TR)
732-7443845030100CT-ND - Cut Tape (CT)
732-7443845030100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7443845030100
Description
MOLDED POWER INDUCTOR, SMT, 10 H
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 5.5 A 47.7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7443845030100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.4A
Shielding
Shielded
DC Resistance (DCR)
47.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
12MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.213" L x 0.213" W (5.40mm x 5.40mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,31000 Kč46,31 Kč
1043,36300 Kč433,63 Kč
5040,62660 Kč2 031,33 Kč
10037,04800 Kč3 704,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70025,57606 Kč17 903,24 Kč
Manufacturers Standard Package
Unit Price without VAT:46,31000 Kč
Unit Price with VAT:56,03510 Kč