
7443845030047 | |
|---|---|
DigiKey Part Number | 732-7443845030047TR-ND - Tape & Reel (TR) 732-7443845030047CT-ND - Cut Tape (CT) 732-7443845030047DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443845030047 |
Description | FIXED IND 4.7UH 8.2A 24.5 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 8.2 A 24.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443845030047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 24.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 21MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.213" L x 0.213" W (5.40mm x 5.40mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 10 | 43,25600 Kč | 432,56 Kč |
| 50 | 40,52620 Kč | 2 026,31 Kč |
| 100 | 36,95650 Kč | 3 695,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 27,21341 Kč | 19 049,39 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |

