
7443844020010 | |
|---|---|
DigiKey Part Number | 732-7443844020010TR-ND - Tape & Reel (TR) 732-7443844020010CT-ND - Cut Tape (CT) 732-7443844020010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443844020010 |
Description | FIXED IND 1UH 12.1A 7.9 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 12.1 A 7.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443844020010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 59MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 37,79600 Kč | 377,96 Kč |
| 50 | 34,64680 Kč | 1 732,34 Kč |
| 100 | 31,70700 Kč | 3 170,70 Kč |
| 500 | 28,55728 Kč | 14 278,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,80234 Kč | 25 802,34 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |

