


74438357047 | |
|---|---|
DigiKey Part Number | 732-11202-2-ND - Tape & Reel (TR) 732-11202-1-ND - Cut Tape (CT) 732-11202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74438357047 |
Description | FIXED IND 4.7UH 5.1A 44 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 5.1 A 44mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74438357047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 44mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 24MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 4030 | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 33,74400 Kč | 337,44 Kč |
| 50 | 32,50500 Kč | 1 625,25 Kč |
| 100 | 29,54420 Kč | 2 954,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 24,59286 Kč | 17 215,00 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |



