15 µH Shielded Molded Inductor 2.1 A 230mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µH Shielded Molded Inductor 2.1 A 230mOhm Max 1616 (4040 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)

74438356150

DigiKey Part Number
732-11663-2-ND - Tape & Reel (TR)
732-11663-1-ND - Cut Tape (CT)
732-11663-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74438356150
Description
FIXED IND 15UH 2.1A 230 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 µH Shielded Molded Inductor 2.1 A 230mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
EDA/CAD Models
74438356150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.85A
Shielding
Shielded
DC Resistance (DCR)
230mOhm Max
Q @ Freq
-
Frequency - Self Resonant
14MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
4020
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 653
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,52000 Kč44,52 Kč
5042,45800 Kč2 122,90 Kč
10039,30830 Kč3 930,83 Kč
25036,38952 Kč9 097,38 Kč
50033,72278 Kč16 861,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00026,50788 Kč26 507,88 Kč
Manufacturers Standard Package
Unit Price without VAT:44,52000 Kč
Unit Price with VAT:53,86920 Kč