



74438356018 | |
|---|---|
DigiKey Part Number | 732-8231-2-ND - Tape & Reel (TR) 732-8231-1-ND - Cut Tape (CT) 732-8231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74438356018 |
Description | FIXED IND 1.8UH 4.6A 30 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Molded Inductor 4.6 A 30mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74438356018 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 30mOhm Max |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1616 (4040 Metric) |
Tolerance ±20% | Supplier Device Package 4020 |
Current Rating (Amps) | Size / Dimension 0.161" L x 0.161" W (4.10mm x 4.10mm) |
Current - Saturation (Isat) 6.5A | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 39,85400 Kč | 398,54 Kč |
| 50 | 38,11140 Kč | 1 905,57 Kč |
| 100 | 35,10870 Kč | 3 510,87 Kč |
| 500 | 32,35792 Kč | 16 178,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,33149 Kč | 26 331,49 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |

