



744383430033 | |
|---|---|
DigiKey Part Number | 732-5701-2-ND - Tape & Reel (TR) 732-5701-1-ND - Cut Tape (CT) 732-5701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744383430033 |
Description | FIXED IND 330NH 2.5A 53 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 2.5 A 53mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744383430033 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 53mOhm Max |
Series | Frequency - Self Resonant 205MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0806 (2016 Metric) |
Tolerance ±30% | Supplier Device Package 2010 |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current - Saturation (Isat) 5.9A | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 30,09000 Kč | 300,90 Kč |
| 50 | 28,07440 Kč | 1 403,72 Kč |
| 100 | 26,33150 Kč | 2 633,15 Kč |
| 500 | 24,56766 Kč | 12 283,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,80118 Kč | 59 403,54 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |



