6.8 µH Shielded Molded Inductor 1.6 A 193mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Shielded Molded Inductor 1.6 A 193mOhm Max 1212 (3030 Metric)
Texas Instruments/Wurth/EPC GaN Solutions First Look Video
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74438336068

DigiKey Part Number
732-5699-2-ND - Tape & Reel (TR)
732-5699-1-ND - Cut Tape (CT)
732-5699-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74438336068
Description
FIXED IND 6.8UH 1.6A 193 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 1.6 A 193mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
74438336068 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
193mOhm Max
Series
Frequency - Self Resonant
22MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1212 (3030 Metric)
Tolerance
±20%
Supplier Device Package
3020
Current Rating (Amps)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Saturation (Isat)
2.85A
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,33000 Kč32,33 Kč
1031,11600 Kč311,16 Kč
5029,38540 Kč1 469,27 Kč
10027,38330 Kč2 738,33 Kč
50025,15174 Kč12 575,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00019,65422 Kč19 654,22 Kč
Manufacturers Standard Package
Unit Price without VAT:32,33000 Kč
Unit Price with VAT:39,11930 Kč