3.3 µH Shielded Molded Inductor 2.2 A 114mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Molded Inductor 2.2 A 114mOhm Max 1212 (3030 Metric)
Texas Instruments/Wurth/EPC GaN Solutions First Look Video
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74438336033

DigiKey Part Number
732-5697-2-ND - Tape & Reel (TR)
732-5697-1-ND - Cut Tape (CT)
732-5697-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74438336033
Description
FIXED IND 3.3UH 2.2A 114 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 2.2 A 114mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
74438336033 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.25A
Shielding
Shielded
DC Resistance (DCR)
114mOhm Max
Q @ Freq
-
Frequency - Self Resonant
39MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3020
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 672
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,55000 Kč32,55 Kč
1031,32900 Kč313,29 Kč
5029,58620 Kč1 479,31 Kč
10027,57040 Kč2 757,04 Kč
50025,32358 Kč12 661,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00019,99682 Kč19 996,82 Kč
Manufacturers Standard Package
Unit Price without VAT:32,55000 Kč
Unit Price with VAT:39,38550 Kč