



74438336010 | |
|---|---|
DigiKey Part Number | 732-5693-2-ND - Tape & Reel (TR) 732-5693-1-ND - Cut Tape (CT) 732-5693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74438336010 |
Description | FIXED IND 1UH 4A 32 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 4 A 32mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74438336010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 32mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 67MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3020 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 31,32900 Kč | 313,29 Kč |
| 50 | 29,58620 Kč | 1 479,31 Kč |
| 100 | 27,57040 Kč | 2 757,04 Kč |
| 500 | 25,32358 Kč | 12 661,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,99682 Kč | 19 996,82 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |



