6.8 µH Shielded Molded Inductor 1.1 A 287mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Shielded Molded Inductor 1.1 A 287mOhm Max 1212 (3030 Metric)
Texas Instruments/Wurth/EPC GaN Solutions First Look Video
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74438335068

DigiKey Part Number
732-4867-2-ND - Tape & Reel (TR)
732-4867-1-ND - Cut Tape (CT)
732-4867-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74438335068
Description
FIXED IND 6.8UH 1.1A 287 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 1.1 A 287mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
74438335068 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.4A
Shielding
Shielded
DC Resistance (DCR)
287mOhm Max
Q @ Freq
-
Frequency - Self Resonant
25MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3015
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 948
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1024,82000 Kč248,20 Kč
5023,16080 Kč1 158,04 Kč
10021,52300 Kč2 152,30 Kč
50019,86410 Kč9 932,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00017,45690 Kč17 456,90 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč