



74438334033 | |
|---|---|
DigiKey Part Number | 732-74438334033TR-ND - Tape & Reel (TR) 732-74438334033CT-ND - Cut Tape (CT) 732-74438334033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74438334033 |
Description | FIXED IND 3.3UH 1.4A 179.7 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 1.4 A 179.7mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74438334033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 179.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 36MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3012 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 24,82000 Kč | 248,20 Kč |
| 50 | 23,16080 Kč | 1 158,04 Kč |
| 100 | 21,52300 Kč | 2 152,30 Kč |
| 500 | 19,86410 Kč | 9 932,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,45690 Kč | 17 456,90 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |


