WE-MAPI-1212(3030)1.2mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-MAPI-1212(3030)1.2mm
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74438334012

DigiKey Part Number
732-4856-2-ND - Tape & Reel (TR)
732-4856-1-ND - Cut Tape (CT)
732-4856-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74438334012
Description
FIXED IND 1.2UH 2.65A 77MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.2 µH Shielded Molded Inductor 2.65 A 77mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
74438334012 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6A
Shielding
Shielded
DC Resistance (DCR)
77mOhm Max
Q @ Freq
-
Frequency - Self Resonant
66MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3012
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 733
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,26000 Kč25,26 Kč
1024,88100 Kč248,81 Kč
5023,21820 Kč1 160,91 Kč
10021,57630 Kč2 157,63 Kč
50019,91330 Kč9 956,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,40637 Kč16 406,37 Kč
Manufacturers Standard Package
Unit Price without VAT:25,26000 Kč
Unit Price with VAT:30,56460 Kč