



74438333022 | |
|---|---|
DigiKey Part Number | 732-4852-2-ND - Tape & Reel (TR) 732-4852-1-ND - Cut Tape (CT) 732-4852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74438333022 |
Description | FIXED IND 2.2UH 1.4A 172MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 1.4 A 172mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74438333022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 172mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3010 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,26000 Kč | 25,26 Kč |
| 10 | 24,88100 Kč | 248,81 Kč |
| 50 | 23,21820 Kč | 1 160,91 Kč |
| 100 | 21,57630 Kč | 2 157,63 Kč |
| 500 | 19,91330 Kč | 9 956,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,40637 Kč | 16 406,37 Kč |
| Unit Price without VAT: | 25,26000 Kč |
|---|---|
| Unit Price with VAT: | 30,56460 Kč |


