Fixed Kit 360 Pieces (36 Values - 10 Each) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fixed Kit 360 Pieces (36 Values - 10 Each) Surface Mount
Texas Instruments/Wurth/EPC GaN Solutions First Look Video

7443833

DigiKey Part Number
732-5061-ND
Manufacturer
Manufacturer Product Number
7443833
Description
WE-MAPI DESIGN KIT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Fixed Kit 360 Pieces (36 Values - 10 Each) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Core
Metal Composite
Manufacturer
Würth Elektronik
Quantity
360 Pieces (36 Values - 10 Each)
Series
Inductance Range
330nH ~ 47µH
Packaging
Case
Mounting Type
Surface Mount
Part Status
Active
Packages Included
1212 (3030 Metric)
Kit Type
Fixed
Shielding
Shielded
Style
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Case
QuantityUnit PriceExt Price
13 614,88000 Kč3 614,88 Kč
Manufacturers Standard Package
Unit Price without VAT:3 614,88000 Kč
Unit Price with VAT:4 374,00480 Kč
Kit Contents
Part NumberDescriptionQuantity
74438336100FIXED IND 10UH 1.2A 322 MOHM SMD10
74438336047FIXED IND 4.7UH 1.9A 158 MOHM10
74438335047FIXED IND 4.7UH 1.5A 162 MOHM10
74438335330FIXED IND 33UH 500MA 1.33 OHM10
74438336022FIXED IND 2.2UH 2.4A 80 MOHM SMD10
Show More