1.2 µH Shielded Molded Inductor 1.9 A 106mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.2 µH Shielded Molded Inductor 1.9 A 106mOhm Max 1008 (2520 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74438323012

DigiKey Part Number
732-4844-2-ND - Tape & Reel (TR)
732-4844-1-ND - Cut Tape (CT)
732-4844-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74438323012
Description
FIXED IND 1.2UH 1.9A 106 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.2 µH Shielded Molded Inductor 1.9 A 106mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
74438323012 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.8A
Shielding
Shielded
DC Resistance (DCR)
106mOhm Max
Q @ Freq
-
Frequency - Self Resonant
75MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
2510
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1024,82000 Kč248,20 Kč
5023,16080 Kč1 158,04 Kč
10021,52300 Kč2 152,30 Kč
50019,86410 Kč9 932,05 Kč
1 00018,63363 Kč18 633,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,88464 Kč47 653,92 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč