2.2 µH Shielded Molded Inductor 1.34 A 302mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Molded Inductor 1.34 A 302mOhm Max 1008 (2520 Metric)
Texas Instruments/Wurth/EPC GaN Solutions First Look Video
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74438322022

DigiKey Part Number
732-4759-2-ND - Tape & Reel (TR)
732-4759-1-ND - Cut Tape (CT)
732-4759-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74438322022
Description
FIXED IND 2.2UH 1.34A 302 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 1.34 A 302mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
74438322022 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.2A
Shielding
Shielded
DC Resistance (DCR)
302mOhm Max
Q @ Freq
-
Frequency - Self Resonant
60MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
2508
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 901
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,07000 Kč35,07 Kč
1034,60500 Kč346,05 Kč
5032,31600 Kč1 615,80 Kč
10030,00610 Kč3 000,61 Kč
50027,65436 Kč13 827,18 Kč
1 00025,36558 Kč25 365,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00022,13357 Kč66 400,71 Kč
Manufacturers Standard Package
Unit Price without VAT:35,07000 Kč
Unit Price with VAT:42,43470 Kč