



74438322010 | |
|---|---|
DigiKey Part Number | 732-4768-2-ND - Tape & Reel (TR) 732-4768-1-ND - Cut Tape (CT) 732-4768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74438322010 |
Description | FIXED IND 1UH 1.75A 133 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 1.75 A 133mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74438322010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 133mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 2508 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 34,60500 Kč | 346,05 Kč |
| 50 | 32,31600 Kč | 1 615,80 Kč |
| 100 | 30,00610 Kč | 3 000,61 Kč |
| 500 | 27,65436 Kč | 13 827,18 Kč |
| 1 000 | 25,36558 Kč | 25 365,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,13357 Kč | 66 400,71 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |



