


7443832 | |
|---|---|
DigiKey Part Number | 732-5060-ND |
Manufacturer | |
Manufacturer Product Number | 7443832 |
Description | WE-MAPI DESIGN KIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 310 Pieces (31 Values - 10 Each) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Molded | |
Material - Core | Metal Composite | |
Quantity | 310 Pieces (31 Values - 10 Each) | |
Inductance Range | 330nH ~ 10µH | |
Mounting Type | Surface Mount | |
Packages Included | 1008 (2520 Metric) | |
Features | - | |
Shielding | Shielded | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 831,01000 Kč | 2 831,01 Kč |
| Unit Price without VAT: | 2 831,01000 Kč |
|---|---|
| Unit Price with VAT: | 3 425,52210 Kč |

