



74438313015 | |
|---|---|
DigiKey Part Number | 732-5292-2-ND - Tape & Reel (TR) 732-5292-1-ND - Cut Tape (CT) 732-5292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74438313015 |
Description | FIXED IND 1.5UH 950MA 237MOHM SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 950 mA 237mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74438313015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 237mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 90MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1610 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,94000 Kč | 38,94 Kč |
| 10 | 38,20600 Kč | 382,06 Kč |
| 50 | 36,94280 Kč | 1 847,14 Kč |
| 100 | 33,42740 Kč | 3 342,74 Kč |
| 500 | 30,64880 Kč | 15 324,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,80161 Kč | 62 404,83 Kč |
| Unit Price without VAT: | 38,94000 Kč |
|---|---|
| Unit Price with VAT: | 47,11740 Kč |


