680 nH Shielded Molded Inductor 1.5 A 126mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 nH Shielded Molded Inductor 1.5 A 126mOhm Max Nonstandard
Texas Instruments/Wurth/EPC GaN Solutions First Look Video
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744383130068

DigiKey Part Number
732-5288-2-ND - Tape & Reel (TR)
732-5288-1-ND - Cut Tape (CT)
732-5288-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744383130068
Description
FIXED IND 680NH 1.5A 126 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
680 nH Shielded Molded Inductor 1.5 A 126mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744383130068 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
3.8A
Shielding
Shielded
DC Resistance (DCR)
126mOhm Max
Q @ Freq
-
Frequency - Self Resonant
135MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1610
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 187
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,85000 Kč38,85 Kč
1038,11100 Kč381,11 Kč
5036,85140 Kč1 842,57 Kč
10033,34480 Kč3 334,48 Kč
50030,57308 Kč15 286,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00022,13371 Kč66 401,13 Kč
Manufacturers Standard Package
Unit Price without VAT:38,85000 Kč
Unit Price with VAT:47,00850 Kč