



744383130047 | |
|---|---|
DigiKey Part Number | 732-5286-2-ND - Tape & Reel (TR) 732-5286-1-ND - Cut Tape (CT) 732-5286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744383130047 |
Description | FIXED IND 470NH 1.7A 101 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 1.7 A 101mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744383130047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 101mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 200MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1610 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 38,11100 Kč | 381,11 Kč |
| 50 | 36,85140 Kč | 1 842,57 Kč |
| 100 | 33,34480 Kč | 3 334,48 Kč |
| 500 | 30,57308 Kč | 15 286,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,13371 Kč | 66 401,13 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |


