



7443783533650 | |
|---|---|
DigiKey Part Number | 732-13654-ND |
Manufacturer | |
Manufacturer Product Number | 7443783533650 |
Description | FIXED IND 65UH 17.2A 14.44 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 65 µH Shielded Drum Core, Wirewound Inductor 17.2 A 14.44mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443783533650 Models |
Category | Current - Saturation (Isat) 26.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 14.44mOhm Max |
Packaging Tray | Frequency - Self Resonant 4.28MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 1.417" L x 1.358" W (36.00mm x 34.50mm) |
Current Rating (Amps) | Height - Seated (Max) 1.378" (35.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,92000 Kč | 313,92 Kč |
| 3 | 286,41333 Kč | 859,24 Kč |
| 6 | 259,11500 Kč | 1 554,69 Kč |
| 9 | 231,81778 Kč | 2 086,36 Kč |
| 18 | 211,24000 Kč | 3 802,32 Kč |
| Unit Price without VAT: | 313,92000 Kč |
|---|---|
| Unit Price with VAT: | 379,84320 Kč |

