15 µH Shielded Drum Core, Wirewound Inductor 20.6 A 5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µH Shielded Drum Core, Wirewound Inductor 20.6 A 5mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7443782012150

DigiKey Part Number
732-13650-ND
Manufacturer
Manufacturer Product Number
7443782012150
Description
FIXED IND 15UH 20.6A 5 MOHM TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 20.6 A 5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7443782012150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12.9A
Shielding
Shielded
DC Resistance (DCR)
5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
13MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.866" L x 0.669" W (22.00mm x 17.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1118,43000 Kč118,43 Kč
5103,81400 Kč519,07 Kč
1093,94500 Kč939,45 Kč
4084,06025 Kč3 362,41 Kč
8076,60075 Kč6 128,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:118,43000 Kč
Unit Price with VAT:143,30030 Kč