7443763540330
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7443763540330
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7443763540330

DigiKey Part Number
732-13643-ND
Manufacturer
Manufacturer Product Number
7443763540330
Description
FIXED IND 33UH 32A 6.38 MOHM TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 32 A 6.38mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7443763540330 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
38.9A
Shielding
Shielded
DC Resistance (DCR)
6.38mOhm Max
Q @ Freq
-
Frequency - Self Resonant
7MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
1.614" L x 1.417" W (41.00mm x 36.00mm)
Height - Seated (Max)
1.378" (35.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1427,32000 Kč427,32 Kč
3390,26667 Kč1 170,80 Kč
6352,93833 Kč2 117,63 Kč
12315,82000 Kč3 789,84 Kč
18287,96389 Kč5 183,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:427,32000 Kč
Unit Price with VAT:517,05720 Kč