



7443763540068 | |
|---|---|
DigiKey Part Number | 732-13639-ND |
Manufacturer | |
Manufacturer Product Number | 7443763540068 |
Description | FIXED IND 6.8UH 56.7A 1.2 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 56.7 A 1.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443763540068 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.2mOhm Max |
Series | Frequency - Self Resonant 16MHz |
Packaging Tray | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 1.614" L x 1.417" W (41.00mm x 36.00mm) |
Current Rating (Amps) | Height - Seated (Max) 1.378" (35.00mm) |
Current - Saturation (Isat) 76.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,71000 Kč | 473,71 Kč |
| 3 | 432,56000 Kč | 1 297,68 Kč |
| 6 | 391,19333 Kč | 2 347,16 Kč |
| 12 | 350,03667 Kč | 4 200,44 Kč |
| 18 | 319,69444 Kč | 5 754,50 Kč |
| Unit Price without VAT: | 473,71000 Kč |
|---|---|
| Unit Price with VAT: | 573,18910 Kč |


