



7443763521033 | |
|---|---|
DigiKey Part Number | 732-13638-ND |
Manufacturer | |
Manufacturer Product Number | 7443763521033 |
Description | FIXED IND 3.3UH 75A 0.4 MOHM TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 75 A 0.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443763521033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 91A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.417" L x 0.846" W (36.00mm x 21.50mm) | |
Height - Seated (Max) | 1.378" (35.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,05000 Kč | 245,05 Kč |
| 3 | 223,91000 Kč | 671,73 Kč |
| 6 | 202,45500 Kč | 1 214,73 Kč |
| 9 | 181,00222 Kč | 1 629,02 Kč |
| 18 | 165,17278 Kč | 2 973,11 Kč |
| Unit Price without VAT: | 245,05000 Kč |
|---|---|
| Unit Price with VAT: | 296,51050 Kč |


