
74437632313002 | |
|---|---|
DigiKey Part Number | 732-74437632313002-ND |
Manufacturer | |
Manufacturer Product Number | 74437632313002 |
Description | FIXED IND 30UH 30.8A 2.42 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 30 µH Shielded Wirewound Inductor 30.8 A 2.42mOhm Radial |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.42mOhm |
Series | Frequency - Self Resonant 11.38MHz |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial |
Inductance | Supplier Device Package Radial |
Tolerance ±20% | Size / Dimension 1.260" L x 1.260" W (32.00mm x 32.00mm) |
Current Rating (Amps) | Height - Seated (Max) 1.181" (30.00mm) |
Current - Saturation (Isat) 48.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,30000 Kč | 351,30 Kč |
| 5 | 294,39200 Kč | 1 471,96 Kč |
| 12 | 255,96583 Kč | 3 071,59 Kč |
| 60 | 227,19833 Kč | 13 631,90 Kč |
| 120 | 217,59175 Kč | 26 111,01 Kč |
| Unit Price without VAT: | 351,30000 Kč |
|---|---|
| Unit Price with VAT: | 425,07300 Kč |

