New Product
3.3 µH Shielded Wirewound Inductor 59.9 A 0.6mOhm Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74437625200332

DigiKey Part Number
732-74437625200332-ND
Manufacturer
Manufacturer Product Number
74437625200332
Description
FIXED IND 3.3UH 59.9A 0.6 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Wirewound Inductor 59.9 A 0.6mOhm Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
97.1A
Shielding
Shielded
DC Resistance (DCR)
0.6mOhm
Q @ Freq
-
Frequency - Self Resonant
45.61MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial
Supplier Device Package
Radial
Size / Dimension
0.984" L x 0.819" W (25.00mm x 20.80mm)
Height - Seated (Max)
0.860" (21.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1230,56000 Kč230,56 Kč
5186,25200 Kč931,26 Kč
20156,22500 Kč3 124,50 Kč
40133,85175 Kč5 354,07 Kč
140121,35193 Kč16 989,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:230,56000 Kč
Unit Price with VAT:278,97760 Kč