
7443762504100 | |
|---|---|
DigiKey Part Number | 732-7443762504100TR-ND - Tape & Reel (TR) 732-7443762504100CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7443762504100 |
Description | FIXED IND 10UH 20A 4.63 MOHM TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 20 A 4.63mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443762504100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Shielding | Shielded | |
DC Resistance (DCR) | 4.63mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8.4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.992" L x 0.866" W (25.20mm x 22.00mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,55000 Kč | 112,55 Kč |
| 10 | 103,54100 Kč | 1 035,41 Kč |
| 50 | 94,53300 Kč | 4 726,65 Kč |
| 100 | 85,54590 Kč | 8 554,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 73,45625 Kč | 14 691,25 Kč |
| Unit Price without VAT: | 112,55000 Kč |
|---|---|
| Unit Price with VAT: | 136,18550 Kč |

