68 µH Shielded Drum Core, Wirewound Inductor 17 A 10.3mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µH Shielded Drum Core, Wirewound Inductor 17 A 10.3mOhm Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74437529203680

DigiKey Part Number
732-11714-ND
Manufacturer
Manufacturer Product Number
74437529203680
Description
FIXED IND 68UH 17A 10.3 MOHM SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 17 A 10.3mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74437529203680 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10.6A
Shielding
Shielded
DC Resistance (DCR)
10.3mOhm
Q @ Freq
-
Frequency - Self Resonant
5.7MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
2920
Size / Dimension
1.102" L x 0.984" W (28.00mm x 25.00mm)
Height - Seated (Max)
0.807" (20.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 313
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1190,03000 Kč190,03 Kč
50166,90900 Kč8 345,45 Kč
100148,96820 Kč14 896,82 Kč
270135,46278 Kč36 574,95 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:190,03000 Kč
Unit Price with VAT:229,93630 Kč