



74437529203471 | |
|---|---|
DigiKey Part Number | 732-11719-ND |
Manufacturer | |
Manufacturer Product Number | 74437529203471 |
Description | FIXED IND 470UH 5.5A 83.45 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 5.5 A 83.45mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74437529203471 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 83.45mOhm |
Series | Frequency - Self Resonant 1.7MHz |
Packaging Tray | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 2920 |
Current Rating (Amps) | Size / Dimension 1.102" L x 0.984" W (28.00mm x 25.00mm) |
Current - Saturation (Isat) 3.7A | Height - Seated (Max) 0.807" (20.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,01000 Kč | 198,01 Kč |
| 50 | 173,86340 Kč | 8 693,17 Kč |
| 100 | 155,17520 Kč | 15 517,52 Kč |
| 270 | 141,10656 Kč | 38 098,77 Kč |
| Unit Price without VAT: | 198,01000 Kč |
|---|---|
| Unit Price with VAT: | 239,59210 Kč |


