



74437529203220 | |
|---|---|
DigiKey Part Number | 732-11711-ND |
Manufacturer | |
Manufacturer Product Number | 74437529203220 |
Description | FIXED IND 22UH 23.9A 4.9 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 23.9 A 4.9mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74437529203220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 21.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.9mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 9MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2920 | |
Size / Dimension | 1.102" L x 0.984" W (28.00mm x 25.00mm) | |
Height - Seated (Max) | 0.807" (20.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,03000 Kč | 190,03 Kč |
| 50 | 166,90900 Kč | 8 345,45 Kč |
| 100 | 148,96820 Kč | 14 896,82 Kč |
| 270 | 135,46278 Kč | 36 574,95 Kč |
| Unit Price without VAT: | 190,03000 Kč |
|---|---|
| Unit Price with VAT: | 229,93630 Kč |

